Phoenix Contact WMTB-AL Cable Marker, Grey, Pre-printed "Blank", 2.9 mm Cable, 136 mm Cable, 0830805

Subtotal (1 pack of 90 units)*

$575.46

(exc. GST)

$632.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
90 +$6.394$575.46

*price indicative

RS Stock No.:
248-2229
Mfr. Part No.:
0830805
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

WMTB-AL

Maximum Cable Diameter

2.9mm

Minimum Cable Diameter

136mm

Colour

Grey

Length

55mm

Width

15mm

Printable

Yes

Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Fire Behaviour

UL 94 V-2

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02

COO (Country of Origin):
DE
The Phoenix Contact cable marker label is in aluminium Color can be labeled with BLUEMARK ID COLOR, BLUEMARK ID and BLUEMARK CLED. It has lettering field size of 29 x 8 mm.

Uses UV LED technology Printability

Free from silicone, halogen, and cadmium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy