Phoenix Contact MM-WMS Cable Marker, Yellow, 4.8 mm Cable, 2.4 mm Cable, 1116186
- RS Stock No.:
- 233-3441
- Mfr. Part No.:
- 1116186
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.74
(exc. GST)
$85.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.74 |
*price indicative
- RS Stock No.:
- 233-3441
- Mfr. Part No.:
- 1116186
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMS | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 2.4mm | |
| Colour | Yellow | |
| Length | 1.8m | |
| Width | 9.1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus Recognised | |
| Fire Behaviour | HL 3, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMS | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 2.4mm | ||
Colour Yellow | ||
Length 1.8m | ||
Width 9.1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus Recognised | ||
Fire Behaviour HL 3, Halogen Free | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 9.1 mm
Cable diameter 2.4 mm to 4.8 mm
Colour yellow/black
Base element material polyolefine
Material polyolefine
Shrink rate 2:1
Related links
- HellermannTyton TLFX Heat Shrink Cable Marker 4.8 mm Cable 554-51201 TLFX48YE-PO-X-YE
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact MM-WMS-2 4.8 (EX9)R C1 WH/BK Cable Marker 4.8 mm Cable 0803928
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable Yellow 1044259
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 0803930
- Phoenix Contact MM-WMS Cable Marker 6.4 mm Cable 1116187
