Phoenix Contact WMTB-AL Cable Marker, Grey, Pre-printed "Blank", 4.6 mm Cable, 4.6 mm Cable, 0830524
- RS Stock No.:
- 248-2225
- Mfr. Part No.:
- 0830524
- Brand:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
$335.97
(exc. GST)
$369.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 45 + | $7.466 | $335.97 |
*price indicative
- RS Stock No.:
- 248-2225
- Mfr. Part No.:
- 0830524
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB-AL | |
| Minimum Cable Diameter | 4.6mm | |
| Maximum Cable Diameter | 4.6mm | |
| Colour | Grey | |
| Length | 59mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB-AL | ||
Minimum Cable Diameter 4.6mm | ||
Maximum Cable Diameter 4.6mm | ||
Colour Grey | ||
Length 59mm | ||
Width 15mm | ||
Printable Yes | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker can be labelled with BLUEMARK ID COLOR, BLUEMARK ID and BLUEMARK CLED.
Width 15 mm
Length 59 mm
External dimensions
External diameter 4.6 mm to 136 mm
Color aluminium Color
Material aluminium
Related links
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
