Phoenix Contact KMK 2 Cable Marker, Clear, 6 mm Cable, 6 mm Cable, 0815004
- RS Stock No.:
- 248-2172
- Mfr. Part No.:
- 0815004
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$3,661.00
(exc. GST)
$4,027.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.661 | $3,661.00 |
*price indicative
- RS Stock No.:
- 248-2172
- Mfr. Part No.:
- 0815004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | KMK 2 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | Clear | |
| Length | 29mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series KMK 2 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 6mm | ||
Colour Clear | ||
Length 29mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's plastic cable marker has lettering field size 29 x 8 mm.
Colour transparent
Type mounting set
Components free from silicone and halogen
Material polyethylene
Mounting type assembly with cable binders
Related links
- Phoenix Contact KMK 1 Cable Marker 6 mm Cable 0830745
- Phoenix Contact KMK 5 Cable Marker 40 mm Cable 0830746
- Phoenix Contact, KMK 2 Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact KMK UV Cable Marker Carrier 1014106 Flammability rating according to UL
- Phoenix Contact KMK UV Cable Marker Carrier 1014108 Flammability rating according to UL, HB
- Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker Pre-printed "0" 10 mm Cable, 1005253
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-15
- Phoenix Contact, KMK 3 Polyethylene Cable Marker for use with Terminal Block
