SKF HN 17 115 mm Hook Spanner Phosphated Coated, Durable Soft Plastic, Medium Carbon Steel

Subtotal (1 unit)*

$140.77

(exc. GST)

$154.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.77

*price indicative

RS Stock No.:
204-4546
Mfr. Part No.:
HN 17
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Hook Spanner

Maximum Jaw Capacity

115mm

Minimum Jaw Capacity

110mm

Material

Phosphated Coated, Durable Soft Plastic, Medium Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
SI

SKF Hook Spanner, 110 to 115mm Jaw Capacity, Plastic Handle, Laser Engraving - HN 17


Looking for a trusty work partner to help fasten and loosen locknuts on your industrial equipment? Choose this hook spanner from SKF. It has a tooth that latches onto the fitting's notch, preventing it from coming off so you can secure it quickly and easily. The tool is made of hardened and tempered medium carbon steel, so it handles the strain that comes with rugged industrial use. It's compatible with fasteners with outer diameters between 110 and 115mm, making it a versatile piece of kit.

• Black phosphate coating prevents corrosion for long-term performance

• Laser-engraved marking for easy identification in a toolset

• Drilled hole on handle for convenient hanging during storage

• Soft plastic handle withstands oil, grease and dirt, so you get a firm grip in the long term

Applications


• Water treatment plants

• Manufacturing plants

• Compressors

• Mining industry

The SKF hook spanner belongs to HN series. It minimises the risk of shaft and nut damage.

How much does this spanner weigh?


Plastic handle is oil, grease and dirt resistant to provide a better grip

The plastic handle minimises direct metal to skin contact, reducing the risk of corrosion in the handle area

This tool tips the scales at just 760g, so it's easy to handle and won't weigh down your toolbag.

What's the working length of this hook spanner?


This piece of kit has a working length of 280mm, giving you a powerful lever to handle tight nuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy