SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82mm Overall
- RS Stock No.:
- 311-597
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM8
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$479.72
(exc. GST)
$527.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.72 |
*price indicative
- RS Stock No.:
- 311-597
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM8
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Head Shape | Square | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Head Shape Square | ||
Overall Length 82mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 1/2in Drive Size, 82mm Overall Length - LOCKNUT-SOCKET-KM8
This socket wrench is a tool designed to engage and turn locknuts with a square head Interface in industrial settings. It is intended for use where a robust square drive is required to apply torque to locknuts within automation, electrical and mechanical assemblies.
Features and Benefits:
• 1/2in square drive provides strong torque transmission
• Square head geometry ensures secure engagement with locknuts
• 82mm overall length allows access in confined spaces
• Socket intended for KM8 locknut sizes for correct fit
• Square head geometry ensures secure engagement with locknuts
• 82mm overall length allows access in confined spaces
• Socket intended for KM8 locknut sizes for correct fit
Applications
• Suitable for assembling and disassembling drive shaft locknuts
• Ideal for maintenance of gearbox and bearing locknuts
• Used with torque tools in automation equipment servicing
• Can be used for electrical enclosure locknut adjustments
• Ideal for maintenance of gearbox and bearing locknuts
• Used with torque tools in automation equipment servicing
• Can be used for electrical enclosure locknut adjustments
What drive Interface does it use for torque tools?
It employs a 1/2in square drive compatible with standard half-inch torque wrenches and ratchets.
How does the tool suit restricted-access workspaces?
Its 82mm overall length balances reach and manoeuvrability to access locknuts in tight assemblies.
Which locknut size is it intended to fit?
The design matches KM8 locknut dimensions to ensure proper seating and engagement.
Related links
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
