Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker, White, 6 mm Cable, 6 mm Cable, 1116209

Subtotal (1 unit)*

$116.88

(exc. GST)

$128.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.88

*price indicative

RS Stock No.:
233-3460
Mfr. Part No.:
1116209
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

MM-WMTB HF (55X25)R C1 WH/BK

Minimum Cable Diameter

6mm

Maximum Cable Diameter

6mm

Colour

White

Length

26mm

Width

75mm

Printable

Yes

Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN 50018, DIN EN 62208, DIN EN 61010-1

COO (Country of Origin):
CN
The Phoenix Contact Cable marker is mounted very easily using a cable tie. Alternatively, a large number of conductors can also be bundled together in this way. There is no visible difference between retrospective marking and existing markings created with a desktop roll printer. It is easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon.

Width 75 mm

Colour white/black

Material polyurethane

Number of individual labels 20

Marking mounting type Assembly with cable binders

Ambient temperature (operation) -25 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy