Phoenix Contact Cable Marker, White, MM-WMS-2 6.4 (EX10)R C1 WH/BK Series
- RS Stock No.:
- 137-2291
- Mfr. Part No.:
- 0803929
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$89.01
(exc. GST)
$97.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.01 |
*price indicative
- RS Stock No.:
- 137-2291
- Mfr. Part No.:
- 0803929
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Colour | White | |
| Material | Polyolefin | |
| Standards/Approvals | No | |
| Series | MM-WMS-2 6.4 (EX10)R C1 WH/BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Colour White | ||
Material Polyolefin | ||
Standards/Approvals No | ||
Series MM-WMS-2 6.4 (EX10)R C1 WH/BK | ||
- COO (Country of Origin):
- CN
Features and Benefits
• High-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing
• Thanks to the continuous format, a shrink sleeve marker of the appropriate length can be created flexibly for the relevant application
• Easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon
• No visible difference between retrospective marking and existing markings created with a desktop roll printer
• The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors
• The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve
• The material is cUL certified
