Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker, Yellow, Black, 115 mm Cable, 6 mm Cable, 1116206
- RS Stock No.:
- 233-3458
- Mfr. Part No.:
- 1116206
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$137.07
(exc. GST)
$150.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.07 |
*price indicative
- RS Stock No.:
- 233-3458
- Mfr. Part No.:
- 1116206
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMTB HF (40X12)R C1 YE/BK | |
| Maximum Cable Diameter | 115mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | Yellow, Black | |
| Length | 11.55mm | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMTB HF (40X12)R C1 YE/BK | ||
Maximum Cable Diameter 115mm | ||
Minimum Cable Diameter 6mm | ||
Colour Yellow, Black | ||
Length 11.55mm | ||
Width 60mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- CN
Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Series Cable Marker, 115mm Maximum Cable Diameter, PUR - 1116206
This cable marker is intended for efficient cable identification across various industrial applications. Its durable construction makes it suitable for challenging environments, catering to professionals in automation, electronics, and electrical sectors. The adaptable design accommodates a broad spectrum of cable diameters, ensuring your labelling requirements are addressed effectively.
Features & Benefits
• Constructed from durable PUR material to endure demanding operating conditions
• Printable feature enables custom labelling
• Functional in high-temperature environments, with a maximum of 80°C
• Simple installation using an integrated cable tie method
• Complies with DIN EN 61010-1 industrial standards
Applications
• Utilised alongside THERMOMARK GO for on-site labelling
• Effective for identifying cables in electrical installations
• Ideal for mechanical assembly line
• Suitable for automotive electrical wiring tasks
• Employed in automation systems for clear identification
How can I customise the markers for specific projects?
Print custom labels directly onto the markers for clear identification tailored to your needs.
What cable sizes are compatible with these markers?
These markers are compatible with cables ranging from 6mm to 115mm in diameter.
Is there a specific installation method for these markers?
They are designed for straightforward installation using cable ties, ensuring secure placement.
Related links
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
- Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker Yellow 6 mm Cable, 1116210
- Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Cable Marker White 6 mm Cable, 1116207
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker 6 mm Cable 1116209
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact 5 (EX16)R C1 YE/BK Yellow 4.8 mm Cable, 1116189
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
