Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker, White, 9.5 mm Cable, 3.2 mm Cable, 0803926
- RS Stock No.:
- 137-2288
- Mfr. Part No.:
- 0803926
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.21
(exc. GST)
$110.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.21 |
*price indicative
- RS Stock No.:
- 137-2288
- Mfr. Part No.:
- 0803926
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMS 9.5 (EX16)R C1 WH/BK | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 3.2mm | |
| Colour | White | |
| Length | 1.8m | |
| Width | 16mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Fire Behaviour | HL 1 to HL 3, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMS 9.5 (EX16)R C1 WH/BK | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 3.2mm | ||
Colour White | ||
Length 1.8m | ||
Width 16mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Fire Behaviour HL 1 to HL 3, Halogen Free | ||
- COO (Country of Origin):
- CN
Features and Benefits
• High-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing
• Thanks to the continuous format, a shrink sleeve marker of the appropriate length can be created flexibly for the relevant application
• Easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon
• No visible difference between retrospective marking and existing markings created with a desktop roll printer
• The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors
• The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve
• The material is cUL certified
Related links
- Phoenix Contact MM-WMS-2 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803929
- Phoenix Contact 5 (EX16)R C1 YE/BK Yellow 4.8 mm Cable, 1116189
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
- Phoenix Contact MM-WMS-2 4.8 (EX9)R C1 WH/BK Cable Marker 4.8 mm Cable 0803928
- Phoenix Contact MM-WMS 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803925
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
- Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker 6 mm Cable 1116209
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
