Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Cable Marker, Black, White, 115 mm Cable, 6 mm Cable, 1116207
- RS Stock No.:
- 233-3459
- Mfr. Part No.:
- 1116207
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$53.96
(exc. GST)
$59.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $53.96 |
*price indicative
- RS Stock No.:
- 233-3459
- Mfr. Part No.:
- 1116207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMTB HF (55X15)R C1 WH/BK | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 115mm | |
| Colour | Black, White | |
| Length | 14.4mm | |
| Width | 75mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMTB HF (55X15)R C1 WH/BK | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 115mm | ||
Colour Black, White | ||
Length 14.4mm | ||
Width 75mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- CN
Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Series Cable Marker, 115mm Maximum Cable Diameter, PUR - 1116207
This cable marker enhances the efficient and clear identification of cables across various settings. Its unique design allows for attachment via cable ties, ensuring secure placement on cables with diameters ranging from 6mm to 115mm. The product combines durability and practicality, making it particularly useful in environments that require organised cable management.
Features & Benefits
• Constructed from durable PUR material for enhanced longevity
• Customisable printable design for straightforward identification
• Accommodates cable diameters from 6mm to 115mm
• Complies with DIN EN 61010-1 for safety and quality assurance
• Compatible with THERMOMARK GO accessories for added convenience
Applications
• Used in industrial settings for improved cable management
• Facilitates clear identification in electrical installations
• Suitable for automation projects requiring precise labelling
• Works with various cable tie systems for secure attachment
• Effective in electronic where organisation promotes safety
What materials are used in its construction?
The product is made from durable PUR material, ensuring a long lifespan.
Can it be used in extreme temperature conditions?
Yes, it operates effectively between -25°C and 80°C.
What is the maximum size of cable it can accommodate?
It can accommodate cables with a maximum diameter of 115mm.
Is it compatible with any specific labelling systems?
Yes, it is designed for use alongside THERMOMARK GO accessories.
Related links
- Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker 6 mm Cable 1116209
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker Yellow 6 mm Cable, 1116210
- Phoenix Contact MM-WMS-2 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803929
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
- Phoenix Contact MM-WMS-2 4.8 (EX9)R C1 WH/BK Cable Marker 4.8 mm Cable 0803928
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
