Phoenix Contact MM-WMS Cable Marker, White, 3.2 mm Cable, 1 mm Cable, 0803923
- RS Stock No.:
- 137-2285
- Distrelec Article No.:
- 304-21-913
- Mfr. Part No.:
- 0803923
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.61
(exc. GST)
$76.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.61 |
*price indicative
- RS Stock No.:
- 137-2285
- Distrelec Article No.:
- 304-21-913
- Mfr. Part No.:
- 0803923
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMS | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3.2mm | |
| Colour | White | |
| Length | 1.8m | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Halogen Free, HL 1 to HL 3 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMS | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3.2mm | ||
Colour White | ||
Length 1.8m | ||
Width 5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Halogen Free, HL 1 to HL 3 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
Phoenix Contact Cable Marker, 1.8m Length, 5mm Width - MM-WMS 3,2 (EX5)R C1 WH/BK - 803923
Looking for a way to organise your cables and other equipment? Choose this cable marker from Phoenix Contact to put your stamp on things. It can be used with wiring that ranges between 1 and 3.2mm in diameter, making it a versatile option. The heat shrink fixing method is a quick and easy way to label your components, meaning you're not left stuck using adhesives.
It's easy to create tags of lengths specific to your tasks, as the device supports a continuous flow that terminates when you decide. To get marking, simply thread your desired item through the unit's sleeve. The labels are highly-visible and legible in all settings thanks to their white background and black characters. If you want a complete system, this product pairs seamlessly with the THERMOMARK GO handheld label printer kit (237-6644) from Phoenix Contact.
Features & Benefits
• Free of silicone, cadmium and halogen, so is environmentally friendly and minimally flammable
• Polyolefin material is corrosion-resistant, lightweight and offers high-tensile strength for prolonged performance
• Tested for UV resistance for a longer service life, even in exposed positions
• Operational temperature range of -55°C to +125°C, so it's ideal for industrial applications
Related links
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 1116139
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044236
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable 0828570
- Phoenix Contact MM-WMS Cable Marker 6.4 mm Cable 1116187
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 1116142
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 0803930
