Phoenix Contact MM-WML 5 (EX10)R C1 YE/BK Cable Marker, Black, Yellow, 1116138
- RS Stock No.:
- 233-3430
- Mfr. Part No.:
- 1116138
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$68.98
(exc. GST)
$75.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.98 |
*price indicative
- RS Stock No.:
- 233-3430
- Mfr. Part No.:
- 1116138
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Series | MM-WML 5 (EX10)R C1 YE/BK | |
| Legend Colour | Black, Yellow | |
| Length | 6.5m | |
| Width | 24mm | |
| Printable | Yes | |
| Material | Vinyl | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Series MM-WML 5 (EX10)R C1 YE/BK | ||
Legend Colour Black, Yellow | ||
Length 6.5m | ||
Width 24mm | ||
Printable Yes | ||
Material Vinyl | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. It is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example.
Width 24 mm
Cable diameter to 5 mm
Colour yellow/black
Material vinyl polymer
Printing without print
Marking mounting type adhesive
Related links
- Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker Yellow 6 mm Cable, 1116210
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact 5 (EX16)R C1 YE/BK Yellow 4.8 mm Cable, 1116189
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
- Phoenix Contact MM-WML 5 (24X10)R C1 WH/BK Cable Marker, 1116196
