Phoenix Contact MM-WML 6 (13X13)R C1 WH/BK Cable Marker, 1116197

Subtotal (1 unit)*

$52.82

(exc. GST)

$58.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.82

*price indicative

RS Stock No.:
233-3451
Mfr. Part No.:
1116197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Adhesive

Product Type

Cable Marker

Series

MM-WML 6 (13X13)R C1 WH/BK

Length

12.7mm

Width

31.75mm

Printable

Yes

Material

Vinyl

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1):2011-07, cULus, BS ity VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 62208 (VD0660-511):2012-06 (in parts)

Resistance Features

Wipe Resistant

COO (Country of Origin):
CN
The Phoenix Contact Cable marker is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The pre-punched geometry enables easy and convenient use. It is easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example.

Colour white/black

Material vinyl polymer

Number of individual labels 190

Marking mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy