Phoenix Contact MM-WML 5 (24X10)R C1 WH/BK Cable Marker, 1116196

Subtotal (1 unit)*

$110.85

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.85

*price indicative

RS Stock No.:
233-3450
Mfr. Part No.:
1116196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Adhesive

Series

MM-WML 5 (24X10)R C1 WH/BK

Length

24mm

Width

25.4mm

Printable

Yes

Material

Vinyl

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

80°C

Standards/Approvals

cULus, VW PV 3.10.7:2005-02, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05

Resistance Features

Wipe Resistant

COO (Country of Origin):
CN
The Phoenix Contact Cable marker vinyl polymer self-adhesive labels are available as prepunched material for wire marking. It is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. Easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example

Width 25.4 mm

Ambient temperature (operation) -40 °C to 80 °C

Colour white/black

Material vinyl polymer

Printing without print

Number of individual labels 235

Marking mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy