HellermannTyton WIC0 Cable Marker, Black, Pre-printed "P", 2.8 mm Cable Yellow, 2 mm Cable, 561-00164 WIC0-P-PA66-YE
- RS Stock No.:
- 225-9831
- Mfr. Part No.:
- 561-00164 WIC0-P-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9831
- Mfr. Part No.:
- 561-00164 WIC0-P-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | P | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend P | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00164
This cable marker from HellermannTyton is designed to provide accurate identification for cables within the cable diametre range of2 to 2.8mm. The yellow marker with legend 'P' is part of the WIC0 series markers, ensuring high-traffic visibility and easy identification in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Specifically designed for cable diametre range of 2 to 2.8mm, ensuring a secure fit that stays in place
• Bright yellow colour with the legend 'P' for easy identification in a busy work environment
Applications
• Ideal for use in automation industries for clear cable identification
• Perfect for electrical installations where cable management is crucial
• Suitable for mechanical equipment applications where cable marking is essential
Can it be used for cables with a diametre outside the specified range?
Yes, this cable marker is specifically designed for cables within the range of 2-2.8mm to ensure a secure fit.
Will it fade or wear off over time in harsh environments?
No, the high-quality materials used in these cable markers ensure longevity and durability, even in tough conditions.
Is it easy to install on cables?
Yes, these cable markers are designed for easy installation, allowing for quick and efficient cable identification.
Can it be used in outdoor applications?
Yes, these cable markers are suitable for both indoor and outdoor use, making them versatile for various environments.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "P" 2 mm Cable, 561-01164
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "B" 2 mm Cable, 561-00024 WIC0-B-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "/" 2 mm Cable, 561-00724 WIC0-/-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "4" 2 mm Cable, 561-00644 WIC0-4-PA66-YE
