HellermannTyton WIC0 Cable Marker, Black, Pre-printed "C, W, V, U, P, M, I, F, D, B", 2.8 mm Cable Yellow, 2 mm Cable,
- RS Stock No.:
- 225-9804
- Mfr. Part No.:
- 561-00005 WIC0-B,C,U,V,W,P,D,F,I,M-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 225-9804
- Mfr. Part No.:
- 561-00005 WIC0-B,C,U,V,W,P,D,F,I,M-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | C, W, V, U, P, M, I, F, D, B | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend C, W, V, U, P, M, I, F, D, B | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00005
This cable marker set from HellermannTyton offers a versatile solution for cable labelling and organisation. With a cable diametre range of 2 to 2.8 mm, these yellow cable markers from the WIC0 series are designed to provide effective wiring identification and cable management in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Suitable for cables with diametres ranging from 2 to 2.8 mm
• Yellow colour for easy visibility and identification
• Compatible with various cable types and sizes
• Marked with labels B, C, D, F, I, M, P, U, V, W for clear categorization
• Helps streamline cable organisation and improve wiring identification accuracy
• Provides a professional and organised appearance to cable management systems
Applications
• Used for labelling and organizing cables in automation settings
• Ideal for wiring identification in electronic equipment
• Suitable for cable management in electrical systems
• Perfect for marking cables in mechanical installations
Can it be used with cables of different diametres?
Yes, these cable markers are suitable for cables with diametres ranging from 2-2.8 mm.
Will it help improve cable organisation in my setup?
Yes, the yellow markers from HellermannTyton's WIC0 series are designed to streamline cable organisation and enhance wiring identification.
Is it easy to distinguish between labels B, C, D, F, I, M, P, U, V, W?
Yes, the labels are clearly marked for easy categorization and identification within your cable management system.
Related links
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "C F M V U 2.2 mm Cable Yellow, 0.8
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "U V P D I 3.8 mm Cable Yellow, 2.8
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "I M P U B 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC0 Cable Marker Pre-printed "B" 2 mm Cable, 561-00024 WIC0-B-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "M" 2 mm Cable, 561-00134 WIC0-M-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "U" 2 mm Cable, 561-00214 WIC0-U-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "I" 2 mm Cable, 561-00094 WIC0-I-PA66-YE
