HellermannTyton WIC0 Cable Marker, Black, Pre-printed "4", 2.8 mm Cable Yellow, 2 mm Cable, 561-00644 WIC0-4-PA66-YE

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9789
Mfr. Part No.:
561-00644 WIC0-4-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

4

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00644


This product is a set of cable markers designed by HellermannTyton to assist in cable identification and organisation within automation, electronics, electrical, and mechanical industries. With a cable diametre range of 2 to 2.8 mm, these yellow cable markers from the WIC0 series are essential for efficient cable labelling and management.

Features & Benefits


• Clear, yellow colour for easy cable identification

• Legend for marking purposes

• Suitable for cables with a diametre range of 2 to 2.8 mm

• Helps in maintaining cable organisation and reducing clutter

• Durable material for long-lasting use

Applications


• Ideal for use in automation systems

• Perfect for organizing cables in electrical installations

• Suitable for identifying cables in electronic devices

• Essential for labelling cables in mechanical equipment

Can it be used to label cables in industrial automation systems?


Yes, these HellermannTyton cable markers are perfect for labelling cables in industrial automation systems.

Will it help in organizing cables in complex electrical installations?


Yes, the WIC0 series cable markers are great for maintaining cable organisation in electrical installations.

Is it suitable for identifying cables in electronic devices?


Yes, these cable markers are designed to help in identifying cables in various electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy