HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "P", 2.8 mm Cable Yellow, 2 mm Cable, 561-01164
- RS Stock No.:
- 225-9884
- Mfr. Part No.:
- 561-01164 WIC1-P-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 225-9884
- Mfr. Part No.:
- 561-01164 WIC1-P-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | P | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend P | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01164
This cable marker is designed for robustness and versatility in wiring applications. The yellow marker is made from durable polyamide 6.6 (PA66) material, ensuring longevity and stability under varying conditions. It measures 3mm in length and 5mm in width, with a specific diameter range for optimal application.
Features & Benefits
• Snap-on method for easy application
• Printable surface for custom identification
• Resistant to vibrations for added durability
• RoHS compliant for environmental safety
Applications
• Used with cables and wires in automation projects
• Utilised with suitable WIC tool for application
Will it withstand harsh operating temperatures?
Yes, it functions well from -40 to 85°C.
What is the maximum wire size this marker can accommodate?
It supports a wire size range of 0.50-1.50 mm².
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "P" 2.8 mm Cable, 561-02164
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "P" 4.3 mm Cable, 561-03164
- HellermannTyton WIC0 Cable Marker Pre-printed "P" 2 mm Cable, 561-00164 WIC0-P-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2 mm Cable, 561-01744
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "Z" 2 mm Cable, 561-01264
