HellermannTyton Helafix Cable Tie Cable Marker, Transparent White, 525-10003 HCR09-PEUV-CL
- RS Stock No.:
- 216-2339
- Distrelec Article No.:
- 110-44-607
- Mfr. Part No.:
- 525-10003 HCR09-PEUV-CL
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$276.62
(exc. GST)
$304.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.62 |
*price indicative
- RS Stock No.:
- 216-2339
- Distrelec Article No.:
- 110-44-607
- Mfr. Part No.:
- 525-10003 HCR09-PEUV-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Laser | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Legend Colour | Transparent | |
| Length | 25m | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | ELV Compliant | |
| Resistance Features | Solvent Resistant, UV Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Laser | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Legend Colour Transparent | ||
Length 25m | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals ELV Compliant | ||
Resistance Features Solvent Resistant, UV Resistant, Water Resistant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Marker, 25m Length, 2.5mm Width - 525-10003 HCR09-PEUV-CL
This cable marker is an essential tool for precise identification and organisation of cables in various environments. Designed for reliability, it features a length of 25m and a width of 2.5mm, making it suitable for a range of applications. Constructed from durable polyethylene, this marker is halogen-free and resistant to solvents and water, ensuring longevity even in demanding conditions.
Features & Benefits
• Transparent design allows for easy readability
• Cable tie affixing method ensures strong attachment
• Halogen-free material promotes safety and environmental compliance
• Waterproof and solvent-resistant for durability in various conditions
Applications
• Used with electrical installations for clear identification
• Ideal for automation projects requiring reliable cable markings
• Suitable for mechanical industries where durability is essential
• Effective in electronics for effective organisation of wires
How does the cable marker perform in extreme temperatures?
The cable marker operates effectively within a temperature range of -60°C to +65°C, making it suitable for use in both cold and hot environments.
What materials contribute to its durability and safety?
It is made from polyethylene, which is both halogen-free and resistant to water and solvents, enhancing its longevity and safety in various installations.
Can this marker be easily attached and removed?
Yes, the cable tie affixing method provides strong attachment while allowing easy removal without damaging the cable or marker, ensuring flexibility during adjustments.
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
