HellermannTyton Helafix Cable Tie Cable Marker, Transparent Transparent, 525-13523 HC12-52-PEUV-CL

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$103.86

(exc. GST)

$114.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 108 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$103.86$2.077-
15 - 49$102.60$2.0521%
50 +$100.70$2.0143%

*price indicative

RS Stock No.:
447-244
Distrelec Article No.:
110-44-599
Mfr. Part No.:
525-13523 HC12-52-PEUV-CL
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Laser

Fixing Method

Cable Tie

Series

Helafix

Legend Colour

Transparent

Length

52mm

Width

13mm

Printable

No

Material

Polyethylene

Marker Colour

Transparent

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

Fire Behaviour

UL 94HB

Resistance Features

UV Resistant

COO (Country of Origin):
SE

HellermannTyton Helafix Series Cable Markers, 52mm Length, 13mm Width - 525-13523 HC12-52-PEUV-CL


This crimp terminal is a female connector designed for use with the Squba 3.6 receptacle housing. It supports wire sizes ranging from 20AWG to 18AWG and utilises both compression and crimp termination methods. Manufactured to high standards, this terminal features matte tin plating, offering excellent durability and reliability. The contact material is a robust copper alloy, ensuring effective performance in demanding electrical applications.

Features & Benefits


• Supports wire sizes from 20AWG to 18AWG for versatile use

• Matte tin plating enhances corrosion resistance and conductivity

• Designed for both compression and crimp terminations for flexibility

• Maximum current capacity of 11.5A ensures reliable power transmission

• Copper alloy construction delivers durability and improved performance

• Suitable for up to 600V, ideal for various electrical applications

Applications


• Utilised in connections for power and signal distribution

• Ideal for use in wire-to-wire configurations in electrical systems

• Compatible with Squba 3.6 receptacle housings for secure fittings

• Effective in automotive, industrial, and electronic

What are the benefits of using a matte tin plated design?


The matte tin plating provides superior corrosion resistance, ensuring long-lasting connections in various environments. This not only enhances electrical conductivity but also reduces the risk of oxidation, promoting reliability over time.

How can I ensure the proper crimping of this connector?


Utilising the appropriate hand crimp tool designed for 20AWG to 18AWG wires is essential. Ensuring that the wire insulation falls within the specified diameter 46mm to 2.10mm will also help achieve the best crimp quality.

What is the maximum dielectric strength for this connector under standard conditions?


This connector can handle a maximum voltage of 600V, making it suitable for use in high-voltage applications while maintaining safe performance levels.

How many mating cycles is the connector rated for?


The crimp terminal is rated for a maximum of 25 mating cycles, providing assurance of durability in frequent use cases where reliable connections are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy