HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- RS Stock No.:
- 447-232
- Mfr. Part No.:
- 525-13173 HC12-17-PEUV-CL
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $41.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$78.89
(exc. GST)
$86.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $78.89 | $1.578 | - |
| 15 - 49 | $76.11 | $1.522 | $41.70 |
| 50 + | $72.55 | $1.451 | $317.00 |
*price indicative
- RS Stock No.:
- 447-232
- Mfr. Part No.:
- 525-13173 HC12-17-PEUV-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Laser | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Length | 17.5mm | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Solvent Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Laser | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Length 17.5mm | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Solvent Resistant, UV Resistant | ||
- COO (Country of Origin):
- SE
Helafix HC sign carrier
Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
