HellermannTyton Helafix Cable Tie Cable Marker, Transparent Transparent, 525-07173 HC06-17-PEUV-CL
- RS Stock No.:
- 447-222
- Distrelec Article No.:
- 110-44-593
- Mfr. Part No.:
- 525-07173 HC06-17-PEUV-CL
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $10.35
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$79.21
(exc. GST)
$87.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 233 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $79.21 | $1.584 | - |
| 15 - 49 | $78.52 | $1.57 | $10.35 |
| 50 + | $77.22 | $1.544 | $99.50 |
*price indicative
- RS Stock No.:
- 447-222
- Distrelec Article No.:
- 110-44-593
- Mfr. Part No.:
- 525-07173 HC06-17-PEUV-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Series | Helafix | |
| Legend Colour | Transparent | |
| Length | 17.5mm | |
| Width | 9mm | |
| Printable | No | |
| Material | EVA | |
| Minimum Operating Temperature | -60°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 65°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | No | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Cable Marker | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Series Helafix | ||
Legend Colour Transparent | ||
Length 17.5mm | ||
Width 9mm | ||
Printable No | ||
Material EVA | ||
Minimum Operating Temperature -60°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 65°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals No | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Markers, 17.5mm Length, Transparent Colour - 525-07173
This pack of cable markers offers a practical solution for identifying wires in various environments. Designed from durable ethylene vinyl acetate, these transparent markers are ideal for quick and effective cable identification. Measuring 17.5mm in length and 9mm in width, each marker is affixed using cable ties, ensuring a secure fit during operation.
Features & Benefits
• Constructed from ethylene vinyl acetate for durability
• UV resistant, preventing degradation from sun exposure
• Fire behaviour rated UL 94 HB for safety in usage
• Supplied in a pack of 50 markers for extensive use
• Transparent design allows for clear visibility and colour coding
Applications
• Used for wire identification in electrical installations
• Suitable for labelling cables in automation systems
• Ideal for use in mechanical and electronic environments
• Effective for organising cables in industrial
What materials are these markers made from and how do they perform in harsh conditions?
The markers are made from ethylene vinyl acetate, which ensures high durability, enabling them to operate effectively within a temperature range of -60°C to +65°C while remaining resistant to UV light.
How can I securely fasten these markers to cables?
The markers come with an affixing method using secure cable ties, allowing for a robust attachment to various cable types, ensuring they remain in place throughout their use.
Are these markers suitable for outdoor use?
Yes, given their UV resistant properties, they are well-suited for outdoor applications, preventing wear from sun exposure and maintaining visibility over time.
Can these markers be used across diverse industries?
Yes, they find utility in electrical, mechanical, and automated settings, making these markers versatile for a range of professional applications.
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07353 HC06-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
