HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- RS Stock No.:
- 447-226
- Distrelec Article No.:
- 110-44-596
- Mfr. Part No.:
- 525-10353 HC09-35-PEUV-CL
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $29.10
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$54.84
(exc. GST)
$60.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $54.84 | $1.097 | - |
| 15 - 49 | $52.90 | $1.058 | $29.10 |
| 50 + | $50.42 | $1.008 | $221.00 |
*price indicative
- RS Stock No.:
- 447-226
- Distrelec Article No.:
- 110-44-596
- Mfr. Part No.:
- 525-10353 HC09-35-PEUV-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Length | 35mm | |
| Width | 10mm | |
| Printable | No | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -60°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ELV, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Length 35mm | ||
Width 10mm | ||
Printable No | ||
Material Polyethylene | ||
Minimum Operating Temperature -60°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ELV, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Markers, Cable Tie Affixing Method, Polyethylene - 525-10353 HC09-35-PEUV-CL
This transparent cable markers by HellermannTyton are designed for easy cable organisation and identification in various applications. With a length of 35mm and UV resistant material, these markers are durable and reliable for long-term use.
Features & Benefits
• Made of polyethylene material for durability
• Cable tie affixing method for easy installation
• UV resistant to ensure longevity
• Helafix series for high-quality standards
• Transparent design for clear cable identification
Applications
• Ideal for cable organisation and labelling
• Suitable for use in electrical, automation, and mechanical industries
• Essential for applications where clear cable identification is essential
Can it withstand extreme temperatures?
Yes, the cable markers are designed to withstand a minimum operating temperature of -60 °C and a maximum operating temperature of +65 °C.
Are these markers printable?
No, these transparent cable markers are not printable.
Will it fade in sunlight?
No, these markers are UV resistant, making them suitable for outdoor applications.
Is it suitable for small cables?
Yes, the 10mm width of the markers makes them ideal for various cable sizes.
Can it be used in conjunction with cable ties?
Yes, these cable markers affix using a cable tie for secure attachment.
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07353 HC06-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
