HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 5.3 mm Cable White, 4.3 mm Cable, 561-03759 WIC3-WHITE-PA66-WH

Subtotal (1 pack of 1000 units)*

$168.00

(exc. GST)

$185.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.168$168.00

*price indicative

RS Stock No.:
215-8731
Mfr. Part No.:
561-03759 WIC3-WHITE-PA66-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Series

WIC

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, White - 561-03759


This clip on cable marker by HellermannTyton is a versatile solution for professionals in industries such as automation, electronics, electrical, and mechanical. With a cable diametre range of 4.3 to 5.3 mm, this marker ensures efficient cable management and organisation. The white colour and WIC series designation further enhance its usability in various applications.

Features & Benefits


• Snap-on affixing method for easy installation

• Colour-coded design for quick identification

Applications


• Ideal for labelling cables in automation systems

• Suitable for marking electrical components in electronics projects

• Perfect for identifying wires in mechanical assemblies

Can it be used in conjunction with other cable markers?


Yes, this clip on cable marker is compatible with various cable marking solutions available in the market.

Will it work on cables with different diametres?


This marker is designed to accommodate cables within the range of 4.3 to 5.3 mm, ensuring versatility in usage.

Is it suitable for outdoor applications?


While primarily intended for indoor use, this cable marker can withstand moderate outdoor conditions.

Can it be repositioned after installation?


Once snapped on, this marker provides a secure fit and is not recommended for frequent repositioning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy