HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 5.3 mm Cable, 4.3 mm Cable, 561-03750 WIC3-BLACK-PA66-BK
- RS Stock No.:
- 215-8686
- Mfr. Part No.:
- 561-03750 WIC3-BLACK-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$168.00
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.168 | $168.00 |
*price indicative
- RS Stock No.:
- 215-8686
- Mfr. Part No.:
- 561-03750 WIC3-BLACK-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Black - 561-03750
This clip on cable marker from HellermannTyton is designed for high-traffic environments, offering a reliable solution for cable identification. With a cable diametre range of 4.3 to 5.3mm and a sleek black colour, this marker is an essential tool for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Snap-on affixing method for easy installation
• Cable diametre range of 4.3 to 5.3mm for versatility
• Black colour for clear identification
• Suitable for use in various high-traffic applications
Applications
• Ideal for marking cables in automation systems
• Perfect for electrical panels in industrial settings
• Used to identify wires in mechanical equipment
Can it be used in outdoor applications?
Yes, this cable marker is suitable for both indoor and outdoor use.
Will it fit cables with a diametre outside of the specified range?
It is recommended to use this marker within the specified cable diametre range for the best results.
Is it compatible with different types of cables?
Yes, this marker is designed to work with a variety of cable types commonly found in industrial settings.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "P" 4.3 mm Cable, 561-03164
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L3" 4.3 mm Cable, 561-03334
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "B" 4.3 mm Cable, 561-03024
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 4.3 mm Cable, 561-03104
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03144
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L3" 4.3 mm Cable, 561-03338
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Black 561-05040 WIC3-PA66-BK
