HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "/", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03724
- RS Stock No.:
- 215-8657
- Mfr. Part No.:
- 561-03724 WIC3-/-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8657
- Mfr. Part No.:
- 561-03724 WIC3-/-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | / | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend / | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03724
This clip on cable marker by HellermannTyton is a high-quality solution designed for professionals in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3mm, this marker is ideal for identifying cables in a variety of settings. The WIC Series marker is a reliable option for those looking for an efficient and durable solution.
Features & Benefits
• Easy snap-on affixing method for quick installation
• Bright yellow colour for clear cable identification
• Cable marker legend for easy reference
Applications
• For use in automation systems for clear cable identification
• Ideal for electronics and electrical applications requiring high traffic organisation
• Can be used in mechanical setups for efficient cable management
Can it be used in automation settings?
Yes, this cable marker is designed for use in automation systems to easily identify cables.
Will it fit cables with a diametre outside of the specified range?
No, this marker is specifically designed for cables within the 4.3-5.3mm diametre range.
Is it suitable for high-traffic areas?
Yes, this marker is ideal for applications requiring clear cable identification in high-traffic environments.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+ --- / 5.3 mm Cable Yellow, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 4.3 mm Cable, 561-03114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "C" 4.3 mm Cable, 561-03034
