HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "N", 5.3 mm Cable Blue, 4.3 mm Cable, 561-03146

Subtotal (1 pack of 500 units)*

$84.00

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.168$84.00

*price indicative

RS Stock No.:
215-8714
Mfr. Part No.:
561-03146 WIC3-N-PA66-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

N

Series

WIC

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Legend Colour

White

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Blue

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Blue - 561-03146


This clip on cable marker by HellermannTyton is a versatile solution for labelling cables in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3 mm, it offers a snap-on affixing method for easy installation. The marker comes in a vibrant blue colour with a non-printed legend 'N', making cable identification quick and efficient.

Features & Benefits


• Easy and secure installation on cables without the need for extra tools

• High-visibility for quick identification in complex wiring environments

• Clear indication without the need for detailed labels

Applications


• Ideal for use in automotive wiring harnesses for clear cable identification.

• Suitable for panel builders to organise and label cables effectively.

• Perfect for Industrial automation systems to streamline cable management processes.

Can it be used with cables of different diametres?


Yes, the clip on cable marker is designed to accommodate cables ranging from 4.3 to 5.3 mm in diametre.

Will it stay securely in place once snapped on?


Yes, the snap-on affixing method ensures a tight grip on the cable, preventing any slippage.

Is it suitable for outdoor applications?


The marker is best suited for indoor use to maintain visibility and longevity.

Can it be easily removed and repositioned?


No, once snapped on, the marker provides a secure attachment to the cable for long-lasting identification.

Is the blue marker colour resistant to fading over time?


Yes, the vibrant blue colour of the marker is designed to resist fading, ensuring long-term visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy