HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03714 WIC3--PA66-YE

Subtotal (1 pack of 500 units)*

$79.50

(exc. GST)

$87.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.159$79.50

*price indicative

RS Stock No.:
215-8719
Mfr. Part No.:
561-03714 WIC3--PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Series

WIC

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03714


This clip on cable marker from HellermannTyton is a versatile cable labelling solution designed for high-traffic environments. With a vibrant yellow colour, this marker is easily visible and ensures efficient cable management. The WIC series marker affixes easily with a snap-on method, making it a practical and reliable choice for professionals in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Snap-on affixing method for quick and easy installation

• Cable Diametre Range from 4.3 to 5.3 mm, providing versatility in usage

• Vibrant Yellow colour for high visibility in various applications

• Cable labelling solution for efficient organisation and identification

Applications


• Used for cable management in automation systems

• Ideal for labelling cables in electrical panels

• Suitable for marking cables in high-traffic areas for easy identification

• Perfect for organizing cables in industrial control systems

Can it be used in outdoor applications?


Yes, this cable marker is suitable for outdoor use due to its durable design.

Will it fit cables with diametres outside the specified range?


This marker is designed to accommodate cables within the 4.3 to 5.3 mm diametre range for optimal performance.

How does the snap-on affixing method work?


The snap-on design allows for quick and secure installation of the marker on cables without the need for additional tools.

Can it be used for low-voltage applications?


Yes, this cable marker is suitable for both low and high-voltage applications, providing versatility in various settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy