HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "+, "=", ---, -, /, .", 5.3 mm Cable Yellow, 4.3 mm
- RS Stock No.:
- 215-8725
- Mfr. Part No.:
- 561-03004 WIC3-SIGN-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8725
- Mfr. Part No.:
- 561-03004 WIC3-SIGN-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | +, "=", ---, -, /, . | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend +, "=", ---, -, /, . | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03004
This clip on cable marker by HellermannTyton is designed for cables with diametres ranging from 4.3mm to 5.3mm. It offers a durable solution for cable marking needs in various industries, ensuring easy identification and organisation of wires. With a snap-on affixing method and vibrant yellow colour, this cable marker from the WIC series is a reliable choice for high traffic environments.
Features & Benefits
• Snap-on affixing method for easy installation
• Specifically designed for cables with diametres between 4.3mm to 5.3mm
• Vibrant yellow colour for clear cable identification
• Durable construction for long-lasting use in high traffic areas
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for marking cables in control panels, wiring enclosures, and junction boxes
• Used for organizing cables in server rooms, data centres, and industrial environments
• Perfect for labelling wires in automotive applications and machinery
Can it be used outdoors?
Yes, this cable marker is designed to withstand outdoor conditions.
Will it fit different cable diametres?
This marker is suitable for cables with diametres between 4.3mm to 5.3mm.
Is it compatible with different wire types?
Yes, this marker can be used with various wire types commonly found in industrial settings.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 4.3 mm Cable, 561-03114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03604
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-03674
