HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "G", 3 mm Cable Multicolour, 1 mm Cable, 901-10407

Get a bulk buy discount

Add 15 more to save $3.45

View bulk pricing options

Subtotal (1 bag of 250 units)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$9.73$0.039-
15 - 49$9.50$0.038$3.45
50 +$9.15$0.037$29.00

*price indicative

RS Stock No.:
558-199
Mfr. Part No.:
901-10407
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

G

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Marker Colour

Multicolour

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Flame Resistant

COO (Country of Origin):
GB

Isolvin® IWS corrugated tubes


Flexible, robust, polyamide corrugated tube, halogen free

For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel

Abrasion-resistant

Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy