HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "L1", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03314

Subtotal (1 pack of 500 units)*

$84.00

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.168$84.00

*price indicative

RS Stock No.:
215-8705
Mfr. Part No.:
561-03314 WIC3-L1-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

L1

Series

WIC

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03314


This clip on cable marker by HellermannTyton is designed for cables with a diametre range of 4.3 to 5.3 mm. It ensures clear identification and organisation of cables in high-traffic areas. The yellow marker with the legend 'L1' is part of the WIC series.

Features & Benefits


• Snap-on affixing method for easy installation

• Suitable for cables with a minimum diametre of 4.3 mm and a maximum diametre of 5.3 mm

• High-visibility yellow colour for quick identification

Applications


• Ideal for automation, electronics, electrical, and mechanical industries

• Used for identifying and organizing cables in high-traffic areas

Can it be used for cables outside the 4.3-5.3 mm diametre range?


This clip on cable marker is specifically designed for cables within the 4.3-5.3 mm diametre range.

Will it work on cables with different colour codes?


The marker's yellow colour is universally recognised for cable marking, ensuring easy identification.

Is it suitable for outdoor use?


Yes, this marker can be used both indoors and outdoors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy