HellermannTyton WIC1 Snap-On Clip On Cable Marker, Black, Pre-printed "A, +, T, L, N, R, S, E, Earth", 2.8 mm Cable
- RS Stock No.:
- 215-8566
- Mfr. Part No.:
- 561-01994 WIC1-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 215-8566
- Mfr. Part No.:
- 561-01994 WIC1-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | A, +, T, L, N, R, S, E, Earth | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend A, +, T, L, N, R, S, E, Earth | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, - / + / A / E / Earth / L / N / R / S / T Legends, Halogen-Free Material, Yellow Colour - WIC1 Series - 561-01994
Need to get your electrical setup organised? Choose this set of clip-on cable markers from HellermannTyton. You can use them to label your conductors for easy identification. This ensures you make the correct connections to your equipment and reduces the risk of electrical faults. Thanks to a smart gripping system, you can be sure the markers won't rotate.
Features & Benefits
• Installation is simple by hand or using a WIC tool (408-4917), saving time and hassle
• Wide operating temperature range between -40°C to +85°C for safe use in tough conditions
Applications
• Switchgear systems
• Telecommunications industry
• Assembly lines
Are these cable markers flame-resistant?
Yes, they stop burning in 10 seconds or less in the event of a fire, limiting the spread of flames. They're also halogen-free so won't emit any toxic fumes.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "L S N E +" 2 mm
- HellermannTyton WIC0 Cable Marker Pre-printed "+ A Earth N S" 2 mm Cable,
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "T R L A" 2.8 mm
- HellermannTyton WIC3 Snap-On Clip On Cable Marker A Earth N S 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "+ E L R T" 2.8
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "+ E L R T" 4.3
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
