RS PRO Cable Marker, White, Pre-printed "+, /, A to Z, 0 to 15"
- RS Stock No.:
- 812-1537
- Distrelec Article No.:
- 304-04-951
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 228 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $38.66 | - |
| 15 - 74 | $38.22 | 1% |
| 75 + | $31.45 | 18% |
*price indicative
- RS Stock No.:
- 812-1537
- Distrelec Article No.:
- 304-04-951
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Legend | +, /, A to Z, 0 to 15 | |
| Legend Colour | White | |
| Length | 33mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Vinyl Coated Cloth | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Legend +, /, A to Z, 0 to 15 | ||
Legend Colour White | ||
Length 33mm | ||
Width 5.6mm | ||
Printable No | ||
Material Vinyl Coated Cloth | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Cable Marker, Pre-printed 0-15; -; /; +; A-Z Black-on-White
Pre-printed and used for permanent identification of cables, RS PRO black-on-white cable markers are self-adhesive. They're suitable for use on cables of various diameters and can be applied before or after a terminal has been connected.
Each pack of labels contain 10 strips of each number, symbol and letter. The strips are each 33 mm long and 5.6 mm wide and easily wrap around your wires. They're made of vinyl-coated cloth, so they're strong and durable. These markers are compliant with the EU Restriction of Hazardous Substances (RoHS) Directives 2011/65/EU and 2015/863, and with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.
Cable markers are used to identify and label multiple wires or cables that run in conduits and bundles. They're used when you're building or setting up equipment, to ensure safe and effective maintenance system updates in the future.
Features and Benefits
• Self-adhesive labels
• Includes numbers from 0 to 15; symbols -, /, and +; letters from A to Z
• Black-on-white in colour
• Length of 33 mm
• Width of 5.6 mm
• Vinyl-coated cloth material
• RoHS (Restriction of Hazardous Substances) and ANSI (American National Standards Institute) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cable Marker Pre-printed "0 to 9"
- RS PRO Cable Marker Pre-printed "1/45"
- RS PRO Cable Marker Pre-printed "46/90"
- RS PRO Cable Marker Pre-printed "0 to 15, A to Z"
- RS PRO Cable Marker Pre-printed "0-9"
- WAGO 209 Snap-On Cable Marker Pre-printed "Z" Black, 209-822
- TE Connectivity TRSA Cable Marker Pre-printed "B 0 to 9 Earth 6 mm Cable
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
