Phoenix Contact UCT-WMC0 Clip-On Cable Marker, White, 3.5 mm Cable White, 2.9 mm Cable, 0830783

Subtotal (1 box of 7 units)*

$78.76

(exc. GST)

$86.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.76$11.251

*price indicative

RS Stock No.:
188-1731
Mfr. Part No.:
0830783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Thermal Transfer

Product Type

Cable Marker

Fixing Method

Clip-On

Series

UCT-WMC0

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

3.5mm

Legend Colour

White

Length

18mm

Width

4mm

Printable

No

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

No

Resistance Features

Wipe Resistant, Salt Spray Resistant, Weather Resistant

COO (Country of Origin):
DE
Conductor marking, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID colour, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: clip on, cable diameter range: 2.9 ... 3.5 mm, lettering field size: 18 x 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy