Phoenix Contact UCT-WMC0 Clip-On Cable Marker, White, 2.9 mm Cable White, 2 mm Cable, 0830780
- RS Stock No.:
- 188-1728
- Mfr. Part No.:
- 0830780
- Brand:
- Phoenix Contact
Subtotal (1 box of 9 units)*
$95.50
(exc. GST)
$105.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $95.50 | $10.611 |
*price indicative
- RS Stock No.:
- 188-1728
- Mfr. Part No.:
- 0830780
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Thermal Transfer | |
| Fixing Method | Clip-On | |
| Series | UCT-WMC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.9mm | |
| Legend Colour | White | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | R24 HL 1-HL 3, R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Thermal Transfer | ||
Fixing Method Clip-On | ||
Series UCT-WMC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.9mm | ||
Legend Colour White | ||
Length 12mm | ||
Width 4mm | ||
Printable No | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour R24 HL 1-HL 3, R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | ||
Standards/Approvals RoHS | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Markers, 12mm Length, 2.9mm Maximum Cable Diameter - UCT-WMC0 2,9 (12X4) - 0830780
Need a neat and efficient labelling system for your machinery? Opt for these low-profile cable markers from Phoenix Contact. They let you simply label the terminated wires and cables in your equipment, so they're identifiable during maintenance or repairs. The markers are made from PC to provide maximum durability and resistance to corrosion and impact, so you can count on them for long-term performance.
As these components are free from silicone and halogen, they won't emit corrosive gases in the event of a fire. Designed for a cable diameter range lies between 2 and 2.9mm, they're compact enough to fit in applications where space is at a premium. A clip-on design makes them simple to attach and detach without the need for any specialist tools. Thanks to a broad operating temperature of -40°C to +120°C, these labels can be used in tough environments.
• Light weight of 11.9g for easy handling during installation and no drag on wires
• White colour for easy identification in your equipment
• Pack of 32 provides an adequate supply for bigger jobs or multiple tasks
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable 0830781
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830783
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830782
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830786
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830787
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
