Phoenix Contact UCT-WMC0 Clip-On Cable Marker, White, 2.9 mm Cable, 2 mm Cable, 0830781
- RS Stock No.:
- 188-1729
- Mfr. Part No.:
- 0830781
- Brand:
- Phoenix Contact
Subtotal (1 box of 9 units)*
$85.16
(exc. GST)
$93.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $85.16 | $9.462 |
*price indicative
- RS Stock No.:
- 188-1729
- Mfr. Part No.:
- 0830781
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Marker Type | Thermal Transfer | |
| Product Type | Cable Marker | |
| Series | UCT-WMC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.9mm | |
| Legend Colour | White | |
| Length | 18mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Fire Behaviour | V-0 | |
| Resistance Features | Wipe Resistant, Weather Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Marker Type Thermal Transfer | ||
Product Type Cable Marker | ||
Series UCT-WMC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.9mm | ||
Legend Colour White | ||
Length 18mm | ||
Width 4mm | ||
Printable No | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Fire Behaviour V-0 | ||
Resistance Features Wipe Resistant, Weather Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
Conductor marking, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID colour, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: clip on, cable diameter range: 2 ... 2.9 mm, lettering field size: 18 x 4 mm
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable White 0830780
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830783
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830782
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830786
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830787
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
