Phoenix Contact UCT Clip-On Cable Marker, White, 3.5 mm Cable White, 2.9 mm Cable, 0832102

Subtotal (1 pack of 7 units)*

$881.66

(exc. GST)

$969.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$881.66$125.951

*price indicative

RS Stock No.:
497-158
Mfr. Part No.:
0832102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Fixing Method

Clip-On

Marker Type

Sheet

Series

UCT

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

3.5mm

Legend Colour

White

Length

23mm

Width

4mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

UL 94 V-0, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, EN 45545-2, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03

COO (Country of Origin):
PL
The Phoenix Contact UCT-WMCO 3.5 (23X4) wire marking solution offers an innovative approach to conductor identification. Designed for ease of use, these clear, white markers achieve reliable and accurate labelling through a simple snap-on method. Designed to cater to a minimum cable diameter of 2.9 mm and a maximum of 3.5 mm, this product excels in both functionality and versatility. With a high degree of positioning accuracy during printing, every label produced ensures a professional finish. The durable material not only withstands extreme environmental conditions but also ensures compatibility with various labelling systems including TOPMARK NEO and BLUEMARK ID, providing remarkable flexibility for users. Customisation options further enhance the product's appeal, making it an ideal choice for industries that require precision and reliability.

Provides a secure fit, preventing dislodgement even in vibrating environments

Custom-marking options available tailored to specific requirements

Facilitates large-surface labelling without occupying excessive space

Constructed from high-quality materials ensuring longevity and resilience

Suitable for both indoor and outdoor applications due to robust environmental resistance

Adheres to stringent industry standards to guarantee product safety and quality

Effortlessly compatible with various labelling systems to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy