Brady DMC Slip On Cable Marker, Clear, Pre-printed "Blank", 5 mm Cable, 2.5 mm Cable, DMC-2.5/5-15
- RS Stock No.:
- 447-660
- Mfr. Part No.:
- DMC-2.5/5-15
- Brand:
- Brady
Subtotal (1 unit)*
$200.91
(exc. GST)
$221.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.91 |
*price indicative
- RS Stock No.:
- 447-660
- Mfr. Part No.:
- DMC-2.5/5-15
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Method | Slip On | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | DMC | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Clear | |
| Width | 15mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Method Slip On | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series DMC | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Clear | ||
Width 15mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 2.5 mm Cable, DMC-2.5/5-30
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-30
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-15
- HellermannTyton 151 Cable Tie Cable Marker Pre-printed "Blank" Clear, 151-42159 IMP1.5-PA66-WH
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 5 mm Cable, 1014082
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- RS PRO EP Slide-On Cable Marker Kit 0 to 9 - T R N" 3 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Z" 1 mm Cable, 901-10442
