Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, Pre-printed "Letters", 305 mm Cable Silver, 16 mm Cable,
- RS Stock No.:
- 565-748
- Mfr. Part No.:
- 0826640:U
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.24 | $0.585 |
*price indicative
- RS Stock No.:
- 565-748
- Mfr. Part No.:
- 0826640:U
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Label | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 305mm | |
| Minimum Cable Diameter | 16mm | |
| Legend Colour | Silver | |
| Length | 10.9mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Label | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 305mm | ||
Minimum Cable Diameter 16mm | ||
Legend Colour Silver | ||
Length 10.9mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is expertly crafted for efficient, clear identification in various industrial applications. Designed with a sleek silver finish, it combines durability and functionality, making it an ideal choice for those requiring reliable marking solutions. The product boasts a practical slide-on mounting type, ensuring straightforward application without complicated installation processes. Constructed from high-quality stainless steel, it offers longevity and resistance to environmental challenges. Its precise dimensions make it suitable for a wide range of uses, allowing easy integration into existing systems. This marking material enhances both the aesthetic and operational aspects of your equipment, providing a professional appearance along with dependable performance. Discover the perfect blend of style and substance with this innovative marking collar, engineered to meet the rigorous demands of modern industries.
Constructed from robust stainless steel for enhanced durability
Features a slide-on mounting type for effortless installation
Designed to maintain its appearance even in challenging environments
Provides clear identification with its elegant silver lettering
Optimised dimensions facilitate compatibility with various applications
Backed by a reputable manufacturer known for quality and reliability
Related links
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
