Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:K Self-Extinguishing
- RS Stock No.:
- 565-662
- Mfr. Part No.:
- 0826611:K
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.78 | $0.148 |
*price indicative
- RS Stock No.:
- 565-662
- Mfr. Part No.:
- 0826611:K
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is a highly effective solution for labelling conductors with clarity and precision. Designed with the user in mind, it features a bright yellow pigment that enhances visibility, ensuring that your important markings are easily readable in various environments. The slide-on mounting type allows for quick and easy installation, making this product not only practical but also time-efficient. Crafted from durable polyvinyl chloride, it guarantees resilience and longevity. This product is ideal for professional settings, offering a dependable way to keep your cables and wires clearly labelled, thus promoting better organisation and safety in electrical applications.
Labeled conductor marker ensures enhanced identification of wires
Made from durable polyvinyl chloride for long-lasting use
Designed with a vivid yellow colour for excellent visibility
Offers a slide-on mounting type for effortless application
Durable construction withstands typical wear and tear in industrial environments
Compact dimensions facilitate use in a variety of settings
Compatible with a wide range of outside diameters, making it versatile
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
