Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:H Self-Extinguishing
- RS Stock No.:
- 565-660
- Mfr. Part No.:
- 0826611:H
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.78 | $0.148 |
*price indicative
- RS Stock No.:
- 565-660
- Mfr. Part No.:
- 0826611:H
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar, designed for both functionality and visibility, offers an ideal solution for identifying conductors in a diverse range of industrial applications. Crafted from durable polyvinyl chloride, this product showcases a vivid yellow colour that ensures clear legibility even in challenging environments. Its slide-on mounting type allows for quick and effortless installation, making it a practical choice for busy professionals. Featuring precise dimensions, the marking strip accommodates various conductor sizes, ensuring a snug fit while providing essential markings. Whether used in electrical cabinets or machinery, this versatile solution enhances organisation and safety, facilitating efficient maintenance and operation. The product not only meets industry standards for wipe resistance but also is tailored for ease of use, contributing to a streamlined workflow.
Bright yellow colour enhances visibility for easy identification
Durable polyvinyl chloride construction ensures long lasting performance
Slide on mounting type allows for quick and hassle free installation
Designed to fit a range of conductor sizes with precise dimensions
Wipe resistant design guarantees durability in demanding conditions
Promotes clear organisation and safety in electrical applications
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
