Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:E Self-Extinguishing
- RS Stock No.:
- 565-659
- Mfr. Part No.:
- 0826611:E
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.78 | $0.148 |
*price indicative
- RS Stock No.:
- 565-659
- Mfr. Part No.:
- 0826611:E
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 10.9mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS compliant, meets DIN EN 61010-1 for wipe resistance | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 10.9mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS compliant, meets DIN EN 61010-1 for wipe resistance | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar is designed specifically for labelling purposes, providing a practical solution for organising conductors with clarity. Crafted from reliable polyvinyl chloride, it features bright yellow markings that enhance visibility and ensure easy identification. The innovative slide-on mounting type allows for effortless installation, adaptable to various applications. This product stands out in various environments, delivering both durability and legibility over time. Its compact dimensions make it suitable for a multitude of setups, ensuring your conductors remain well-marked and professional in appearance. The item is designed to comply with recognised industry standards, adding an extra layer of assurance for any user.
Offers a highly visible yellow colour for easy identification
Constructed from durable polyvinyl chloride for longevity
Designed for straightforward slide-on mounting to facilitate quick application
Resistant to wipes as per DIN EN 61010-1 standards
Ideal for use in various settings, ensuring consistent and reliable marking
Compact dimensions allow versatility across different applications
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
