Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, Pre-printed "Letters", 305 mm Cable Silver, 16 mm Cable,

Subtotal (1 pack of 50 units)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.24$0.585

*price indicative

RS Stock No.:
565-745
Mfr. Part No.:
0826640:O
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Label

Fixing Method

Slide-On

Legend

Letters

Series

SD-WMTBS

Maximum Cable Diameter

305mm

Minimum Cable Diameter

16mm

Legend Colour

Silver

Length

10.9mm

Width

5.5mm

Printable

Yes

Material

Stainless Steel

Marker Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
SE
The Phoenix Contact marking collar represents a pinnacle of precision and functionality tailored for identification needs. Crafted from high-quality stainless steel, this durable component allows for effortless labelling with silver letters, ensuring visibility and clarity in any application. Designed with a slide-on mounting type, it provides an easy installation process while accommodating a range of diameters, making it a versatile choice for various conductor sizes. This product not only meets the practical requirements of modern wiring systems but also enhances aesthetic appeal through its sleek design. With a careful balance of robustness and elegance, the marking collar is an excellent asset for both industrial setups and commercial applications, offering reliability and professionalism in every project.

Provides robust identification for conductors in diverse environments

Offers a user-friendly slide-on installation for quick application

Crafted from stainless steel for maximum durability and longevity

Text visibility is ensured through high-contrast silver lettering

Accommodates a variety of external diameters, enhancing versatility

Compact dimensions allow for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy