Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826640:L
- RS Stock No.:
- 565-744
- Mfr. Part No.:
- 0826640:L
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.24 | $0.585 |
*price indicative
- RS Stock No.:
- 565-744
- Mfr. Part No.:
- 0826640:L
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar offers a robust solution for effective labelling of conductors. Crafted from stainless steel and featuring a sleek silver finish, this innovative product ensures durability and a professional appearance in any application. Designed specifically for slide-on mounting, it allows for quick installation without the need for additional tools. Ideal for various environments, this marking collar not only meets the highest standards of quality but also provides clear, legible identification for conductors, ensuring compliance with industry best practices. With precise dimensions that fit a wide range of cables, this product is versatile enough to accommodate various marking needs while maintaining optimal functionality.
Manufactured from high-quality stainless steel for enhanced longevity
Slide-on mounting type simplifies installation for users
Silver colour provides a modern and professional look
Designed to withstand diverse environmental conditions
Accommodates a broad outside diameter range for versatile use
Clear and readable printed letters enhance identification accuracy
Perfectly tailored dimensions ensure compatibility with various conductor sizes
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
