Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, Pre-printed "Letters", 305 mm Cable Silver, 16 mm Cable,
- RS Stock No.:
- 565-747
- Mfr. Part No.:
- 0826640:R
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
Add 3 packs to get free delivery
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.39 | $0.568 |
*price indicative
- RS Stock No.:
- 565-747
- Mfr. Part No.:
- 0826640:R
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Label | |
| Fixing Method | Slide-On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 305mm | |
| Minimum Cable Diameter | 16mm | |
| Legend Colour | Silver | |
| Length | 10.9mm | |
| Width | 5.5 mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Label | ||
Fixing Method Slide-On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 305mm | ||
Minimum Cable Diameter 16mm | ||
Legend Colour Silver | ||
Length 10.9mm | ||
Width 5.5 mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to provide clear identification for conductors, ensuring seamless organisation within your electrical systems. Crafted from high-quality stainless steel, this product combines durability with elegant aesthetics, featuring a striking silver finish that complements various installations. Its slide-on mounting type allows for effortless application, making it ideal for swift assembly. The marked letters are designed for easy reading, enhancing the functionality of your setup while meeting the diverse needs of modern electrical labelling. This time-efficient solution is a must-have for anyone seeking precision and reliability in their marking materials, ensuring consistent performance under various conditions.
Made from robust stainless steel for exceptional durability
Silver colour adds a sleek and professional look
Designed for quick and easy slide on mounting improving efficiency
Letters printed for clear visibility enhancing readability
Compatible with a range of conductor sizes offering versatility
Lightweight design ensures minimal impact on conductor systems
Helps maintain organisation and clarity in electrical applications
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters" 16 mm Cable, 0826640:D
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters" 16 mm Cable, 0826640:U
- Phoenix Contact SD-WMTBS Clip-On/Tie-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
