Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, Pre-printed "Letters", 305 mm Cable Silver, 16 mm Cable,

Subtotal (1 pack of 50 units)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.24$0.585

*price indicative

RS Stock No.:
565-743
Mfr. Part No.:
0826640:D
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Label

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

Letters

Series

SD-WMTBS

Maximum Cable Diameter

305mm

Minimum Cable Diameter

16mm

Legend Colour

Silver

Length

10.9mm

Width

5.5mm

Printable

Yes

Material

Stainless Steel

Marker Colour

Silver

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is expertly designed to enhance identification in various environments. Crafted from durable stainless steel, it embodies both resilience and elegance, making it an ideal choice for labelling electrical conductors. Featuring a slide-on mounting type, it provides ease of installation and adjustment, eliminating the stress of securing labels under tight conditions. The striking silver finish not only guarantees visibility but also complements modern aesthetics, ensuring that your labelling needs are met without compromising on style. Whether for professional installations or personal projects, this marking collar offers effective communication at a glance, embodying quality and precision expected from a leading manufacturer.

Labelled with clear lettering for easy identification in any setting

Constructed from high quality stainless steel for exceptional durability

Slide on design facilitates hassle free installation and repositioning

Silver colour enhances visibility and fits seamlessly into contemporary designs

Designed to withstand various environmental factors for long lasting performance

Compact dimensions make it suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy