Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, Pre-printed "Letters", 305 mm Cable Silver, 16 mm Cable,
- RS Stock No.:
- 565-749
- Mfr. Part No.:
- 0826640:X
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.39 | $0.568 |
*price indicative
- RS Stock No.:
- 565-749
- Mfr. Part No.:
- 0826640:X
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Label | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Legend Colour | Silver | |
| Length | 10.9mm | |
| Width | 5.5 mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Label | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Legend Colour Silver | ||
Length 10.9mm | ||
Width 5.5 mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marked conductor marker is designed specifically for efficient labelling in various environments. This innovative marking strip facilitates clear identification of wires and conducts, enhancing organisation and safety. Crafted from durable stainless steel with a striking silver finish, it seamlessly blends function with aesthetics. Its slide-on mounting is quick and user-friendly, making installation a breeze. The dimensions of the marker ensure it fits a broad range of wire sizes, promoting versatility in application. Whether for industrial, commercial, or technical use, this product is an essential tool for achieving clarity in wiring systems.
Constructed from high quality stainless steel for lasting durability
Available in a clean silver colour that resists tarnishing
Designed with a slide on mounting type for quick installation
Boasts a compact width of 5.5 mm ideal for tight spaces
Allows for clear printed letters to enhance legibility
External diameter accommodates a wide range of wire sizes
Includes a generous text field for custom labelling needs
Minimalistic design complements any technical environment
Related links
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Slide-On Clip-On/Tie-On Cable Marker Pre-printed "Letters" 16 mm
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
