Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 487-708
- Mfr. Part No.:
- 0826611:N
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 487-708
- Mfr. Part No.:
- 0826611:N
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact product is an innovative marking collar designed to enhance the organisation and identification of conductors. Thoughtfully crafted using high-quality polyvinyl chloride, it features vibrant yellow lettering that stands out, ensuring easy readability. Ideal for various industrial applications, the slide-on mounting type allows for efficient installation without the need for additional tools, making it a user-friendly solution for marking cables and wires. This product excels in both functionality and design, providing a reliable choice for professionals seeking a Durable and practical marking solution. Its compatibility with a wide range of external diameters ensures versatility, meeting diverse requirements in the field. With an emphasis on quality, this marking collar is compliant with relevant standards, making it a dependable addition to your inventory.
Designed for easy installation with a slide-on mounting mechanism
Constructed from robust polyvinyl chloride for enhanced durability
Features high visibility yellow lettering for effective marking
Compatible with various external diameters for versatile use
Lightweight design contributes to minimal impact on cable systems
Wipe resistance ensures longevity and clarity of printed information
