Phoenix Contact Panel Marking, 40 mm Length, 40 mm Height 1689500 Silver

Subtotal (1 pack of 5 units)*

$415.48

(exc. GST)

$457.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$415.48$83.096

*price indicative

RS Stock No.:
557-669
Mfr. Part No.:
1689500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marking

Sub Type

Laser Sheet Marking

Height

40mm

Length

40mm

Width

100mm

Colour

Silver

Material

Aluminium

Number of Individual Labels

4

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

COO (Country of Origin):
CN
The Phoenix Contact Device marker offers an efficient solution for labelling in various environments. Crafted from durable aluminium, it combines lightweight design with robust strength, making it an ideal choice for equipment identification. The product features a decorative anodized surface that enhances its durability, ensuring longevity even under challenging conditions. With the ability to be labelled via direct laser marking technology, it simplifies the identification process while maintaining high quality standards. Mounting is straightforward thanks to the adhesive backing, allowing for easy application. This versatile marker is not only practical but also meets stringent environmental standards, making it a reliable choice for users seeking compliance and performance.

Lightweight yet strong aluminium construction ensures enduring performance

Adhesive mounting offers quick and hassle free application

Decoratively anodized finish enhances durability in demanding conditions

Compatible with direct laser marking for precise labelling

Free from silicone halogen and cadmium for environmental compliance

Tested for wipe resistance which ensuring legibility into the future

Related links